SDB204-TP | ||
---|---|---|
DigiKey Part Number | SDB204-TPMSTR-ND - Tape & Reel (TR) SDB204-TPMSCT-ND - Cut Tape (CT) SDB204-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDB204-TP | |
Description | BRIDGE RECT 1PHASE 400V 2A SDB-1 | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.93500 | ¥39.35 |
100 | ¥2.73240 | ¥273.24 |
500 | ¥2.13360 | ¥1,066.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.73421 | ¥2,601.32 |
3,000 | ¥1.55025 | ¥4,650.75 |
7,500 | ¥1.47144 | ¥11,035.80 |
10,500 | ¥1.36633 | ¥14,346.47 |
37,500 | ¥1.33480 | ¥50,055.00 |