MMSZ5267B-TP | |
---|---|
DigiKey Part Number | MMSZ5267B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5267B-TP |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 270 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25653 | ¥769.59 |
6,000 | ¥0.24260 | ¥1,455.60 |
9,000 | ¥0.20647 | ¥1,858.23 |
30,000 | ¥0.19098 | ¥5,729.40 |
75,000 | ¥0.16518 | ¥12,388.50 |
150,000 | ¥0.13730 | ¥20,595.00 |