TR2-S505H-V-2.5-R | ||
---|---|---|
DigiKey Part Number | 283-TR2-S505H-V-2.5-RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TR2-S505H-V-2.5-R | |
Description | FUSE CERM 2.5A 600VAC 400VDC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 A 600 V AC 400 V DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 24.23 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.04 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.01000 | ¥18.01 |
5 | ¥17.15000 | ¥85.75 |
10 | ¥16.29300 | ¥162.93 |
50 | ¥13.14840 | ¥657.42 |
100 | ¥11.14760 | ¥1,114.76 |
250 | ¥10.86176 | ¥2,715.44 |
500 | ¥10.06464 | ¥5,032.32 |