MMSS8550-H-TP | ||
---|---|---|
DigiKey Part Number | MMSS8550-H-TPMSTR-ND - Tape & Reel (TR) MMSS8550-H-TPMSCT-ND - Cut Tape (CT) MMSS8550-H-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSS8550-H-TP | |
Description | TRANS PNP 25V 1.5A SOT23 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMSS8550-H-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥0.70600 | ¥70.60 |
500 | ¥0.58878 | ¥294.39 |
1,000 | ¥0.40915 | ¥409.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35456 | ¥1,063.68 |
6,000 | ¥0.32891 | ¥1,973.46 |
9,000 | ¥0.27275 | ¥2,454.75 |
30,000 | ¥0.26793 | ¥8,037.90 |
75,000 | ¥0.24066 | ¥18,049.50 |
150,000 | ¥0.20857 | ¥31,285.50 |