MCQ15N10YA-TP | ||
---|---|---|
DigiKey Part Number | 353-MCQ15N10YA-TPTR-ND - Tape & Reel (TR) 353-MCQ15N10YA-TPCT-ND - Cut Tape (CT) 353-MCQ15N10YA-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCQ15N10YA-TP | |
Description | MOSFET N-CH DFN3333 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 15A (Ta) 3.8W (Tj) Surface Mount 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.46200 | ¥74.62 |
100 | ¥5.80730 | ¥580.73 |
500 | ¥4.92200 | ¥2,461.00 |
1,000 | ¥4.00953 | ¥4,009.53 |
2,000 | ¥3.77450 | ¥7,549.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.77449 | ¥15,097.96 |
8,000 | ¥3.59475 | ¥28,758.00 |
12,000 | ¥3.42884 | ¥41,146.08 |