MCG30N03-TP | |
---|---|
DigiKey Part Number | MCG30N03-TPMSTR-ND - Tape & Reel (TR) MCG30N03-TPMSCT-ND - Cut Tape (CT) MCG30N03-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG30N03-TP |
Description | MOSFET N-CH 30V 30A DFN3030 |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 25W Surface Mount DFN3030 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1490 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3030 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥1.26370 | ¥37,911.00 |