BAT54SWT-TP | |
---|---|
DigiKey Part Number | BAT54SWT-TPTR-ND - Tape & Reel (TR) BAT54SWT-TPCT-ND - Cut Tape (CT) BAT54SWT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWT-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59280 | ¥59.28 |
500 | ¥0.46566 | ¥232.83 |
1,000 | ¥0.32339 | ¥323.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26786 | ¥803.58 |
6,000 | ¥0.25332 | ¥1,519.92 |
9,000 | ¥0.21559 | ¥1,940.31 |
30,000 | ¥0.19942 | ¥5,982.60 |
75,000 | ¥0.17247 | ¥12,935.25 |
150,000 | ¥0.14337 | ¥21,505.50 |