BAT54CM-TP | |
---|---|
DigiKey Part Number | BAT54CM-TPMSTR-ND - Tape & Reel (TR) BAT54CM-TPMSCT-ND - Cut Tape (CT) BAT54CM-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CM-TP |
Description | DIODE ARR SCHOT 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.02210 | ¥102.21 |
500 | ¥0.85230 | ¥426.15 |
1,000 | ¥0.59222 | ¥592.22 |
2,000 | ¥0.51325 | ¥1,026.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.47610 | ¥3,808.80 |
16,000 | ¥0.39481 | ¥6,316.96 |
24,000 | ¥0.38785 | ¥9,308.40 |
56,000 | ¥0.34837 | ¥19,508.72 |
200,000 | ¥0.30192 | ¥60,384.00 |