MHDCMR9-DM9P-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 587
Unit Price: ¥37.79000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 488
Unit Price: ¥94.22000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 1,482
Unit Price: ¥41.90000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 277
Unit Price: ¥43.83000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 525
Unit Price: ¥53.45000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 713
Unit Price: ¥68.50000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 790
Unit Price: ¥66.66000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 485
Unit Price: ¥89.58000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 140
Unit Price: ¥75.23000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 3,858
Unit Price: ¥60.27000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 805
Unit Price: ¥106.64000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 259
Unit Price: ¥126.50000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 0
Unit Price: ¥58.61000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 286
Unit Price: ¥64.30000
Datasheet
9 Position Two Piece Backshell Connector Black 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDCMR9-DM9P-K

DigiKey Part Number
4672-MHDCMR9-DM9P-K-ND
Manufacturer
Manufacturer Product Number
MHDCMR9-DM9P-K
Description
9 WAY D-SUB HOOD DIE CAST SIDE E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 90° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
MH Connectors
Cable Exit
90°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHDCMR09-RA-KMH Connectors5874672-MHDCMR09-RA-K-ND¥37.79000Parametric Equivalent
MHDCMR09-ULPMH Connectors4884672-MHDCMR09-ULP-ND¥94.22000Parametric Equivalent
MHDCMR9-DB9P-KMH Connectors1,4824672-MHDCMR9-DB9P-K-ND¥41.90000Parametric Equivalent
MHDCMR9-DB9S-KMH Connectors2774672-MHDCMR9-DB9S-K-ND¥43.83000Parametric Equivalent
MHDCMR9-DM9S-KMH Connectors5254672-MHDCMR9-DM9S-K-ND¥53.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥35.40570¥3,540.57
Manufacturers Standard Package