Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 8 oz (227g), 1/2 lb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4865-227G

DigiKey Part Number
473-1133-ND
Manufacturer
Manufacturer Product Number
4865-227G
Description
SOLDER NO-CLEAN 63/37 1/2 LB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
No-Clean
Manufacturer
MG Chemicals
Wire Gauge
20 AWG, 21 SWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 8 oz (227g), 1/2 lb
Part Status
Active
Shelf Life
60 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn63Pb37 (63/37)
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Diameter
0.032" (0.81mm)
Weight
0.5 lb (226.8 g)
Melting Point
361°F (183°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥394.78000¥394.78
5¥340.25800¥1,701.29
10¥319.12300¥3,191.23
25¥293.15440¥7,328.86
50¥274.88380¥13,744.19
100¥257.70650¥25,770.65