464 | ||
---|---|---|
DigiKey Part Number | 473-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | 464 | |
Description | DESOLDER BRAID ROSIN 0.1" 100' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Blue 0.100" (2.54mm) 100' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA) | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 100' (30.5m) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.71000 | ¥459.71 |
5 | ¥444.38800 | ¥2,221.94 |
10 | ¥429.06400 | ¥4,290.64 |
25 | ¥398.41680 | ¥9,960.42 |