


50-4-25 | |
|---|---|
DigiKey Part Number | 50-4-25-ND |
Manufacturer | |
Manufacturer Product Number | 50-4-25 |
Description | DESOLDER BRAID ROSIN 0.11" 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Blue 0.110" (2.79mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Type Rosin, Non Activated (R), Lead Free |
Manufacturer Chemtronics | Color Blue |
Series | Width 0.110" (2.79mm) |
Packaging Bulk | Length 25' (7.62m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.80000 | ¥235.80 |
| 5 | ¥213.97200 | ¥1,069.86 |
| 10 | ¥205.21800 | ¥2,052.18 |
| 25 | ¥194.17960 | ¥4,854.49 |
| 50 | ¥192.71680 | ¥9,635.84 |








