Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Yellow 0.060" (1.52mm) 25' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Yellow 0.060" (1.52mm) 25' (7.62m)
How to Use Chemtronics Soder-Wick

50-2-25

DigiKey Part Number
50-2-25-ND
Manufacturer
Manufacturer Product Number
50-2-25
Description
DESOLDER BRAID ROSIN 0.06" 25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Yellow 0.060" (1.52mm) 25' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Rosin, Non Activated (R), Lead Free
Manufacturer
Chemtronics
Color
Yellow
Series
Width
0.060" (1.52mm)
Packaging
Bulk
Length
25' (7.62m)
Part Status
Active
Shelf Life
24 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 626
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥210.52000¥210.52
5¥191.01600¥955.08
10¥183.19900¥1,831.99
25¥173.34560¥4,333.64
50¥169.80640¥8,490.32
Manufacturers Standard Package