24-6337-0018 | ||
---|---|---|
DigiKey Part Number | KE1109-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6337-0018 | |
Description | SOLDER RA FLUX 22AWG 63/37 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Alloy Temperature Chart |
MSDS Material Safety Datasheet | 44 Lead (Pb) Alloy Solder Wire SDS |
Featured Product | 44 Flux-Cored Wire |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.3000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.11000 | ¥492.11 |
5 | ¥446.28400 | ¥2,231.42 |
10 | ¥400.52000 | ¥4,005.20 |
25 | ¥366.18840 | ¥9,154.71 |
50 | ¥343.30240 | ¥17,165.12 |
100 | ¥320.41540 | ¥32,041.54 |
Attribute | Description |
---|---|
Other Names | 2463370018 KE1109 |
Standard Package | 25 |