424-LF | ||
---|---|---|
DigiKey Part Number | 473-1167-ND | |
Manufacturer | ||
Manufacturer Product Number | 424-LF | |
Description | DESOLDER BRAID ROSIN 0.05" 5' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Yellow 0.050" (1.27mm) 5' (1.524m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Yellow | |
Width | 0.050" (1.27mm) | |
Length | 5' (1.524m) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.89000 | ¥46.89 |
5 | ¥44.68200 | ¥223.41 |
10 | ¥43.55900 | ¥435.59 |
25 | ¥41.32800 | ¥1,033.20 |
50 | ¥37.97620 | ¥1,898.81 |
100 | ¥33.50880 | ¥3,350.88 |
500 | ¥29.04098 | ¥14,520.49 |