SM99S01VBNN02G7 | ||
---|---|---|
DigiKey Part Number | 1849-1169-2-ND - Tape & Reel (TR) 1849-1169-1-ND - Cut Tape (CT) 1849-1169-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM99S01VBNN02G7 | |
Description | TERM BLOCK 1POS SIDE ENTRY SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Yellow | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.24000 | ¥10.24 |
10 | ¥6.39800 | ¥63.98 |
25 | ¥5.47640 | ¥136.91 |
50 | ¥4.92340 | ¥246.17 |
100 | ¥4.82020 | ¥482.02 |
250 | ¥4.10232 | ¥1,025.58 |
500 | ¥3.89712 | ¥1,948.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48697 | ¥3,486.97 |
2,000 | ¥3.07670 | ¥6,153.40 |
3,000 | ¥2.76905 | ¥8,307.15 |
5,000 | ¥2.72802 | ¥13,640.10 |
10,000 | ¥2.66648 | ¥26,664.80 |
25,000 | ¥2.56393 | ¥64,098.25 |