9-927742-4 | ||
---|---|---|
DigiKey Part Number | A116989-ND | |
Manufacturer | ||
Manufacturer Product Number | 9-927742-4 | |
Description | CONN MALE TAB HSG 0.25 4POS NAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-927742-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.90100 | ¥109.01 |
25 | ¥10.49320 | ¥262.33 |
50 | ¥10.39120 | ¥519.56 |
100 | ¥9.37710 | ¥937.71 |
250 | ¥9.07304 | ¥2,268.26 |
500 | ¥8.26212 | ¥4,131.06 |
1,000 | ¥7.40042 | ¥7,400.42 |
2,500 | ¥6.89353 | ¥17,233.83 |