Soldering Tip Chisel, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-199

DigiKey Part Number
5358-STTC-199-ND
Manufacturer
Manufacturer Product Number
STTC-199
Description
CHISEL (STTC), 30 BENT, (W X L)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel, Bent 30°
Manufacturer
Metcal
Width
0.059" (1.50mm)
Series
Length
0.469" (11.91mm)
Packaging
Box
Temperature Range
775°F (413°C)
Part Status
Active
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.69000¥399.69
5¥362.70600¥1,813.53
10¥347.85600¥3,478.56
25¥329.15360¥8,228.84
50¥315.67540¥15,783.77
100¥312.71130¥31,271.13
Manufacturers Standard Package