Soldering Tip Conical, Bent 30° For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-140

DigiKey Part Number
5358-STTC-140-ND
Manufacturer
Manufacturer Product Number
STTC-140
Description
CONICAL (STTC), 30 BENT, NARROW,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
Metcal
Tip Shape
Conical, Bent 30°
Series
Length
0.630" (16.00mm)
Packaging
Box
Diameter
0.031" (0.80mm)
Part Status
Active
Tip Chip Size
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.69000¥399.69
5¥362.70600¥1,813.53
10¥347.85600¥3,478.56
25¥329.15360¥8,228.84
50¥315.67540¥15,783.77
100¥312.71130¥31,271.13
Manufacturers Standard Package