
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Conical |
Series | Length 0.579" (14.70mm) |
Packaging Box | Diameter 0.016" (0.40mm) |
Part Status Active | Tip Chip Size Chip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥399.69000 | ¥399.69 |
| 5 | ¥362.70600 | ¥1,813.53 |
| 10 | ¥347.85600 | ¥3,478.56 |
| 25 | ¥329.15360 | ¥8,228.84 |
| 50 | ¥315.67540 | ¥15,783.77 |
| 100 | ¥312.71130 | ¥31,271.13 |











