
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Chisel |
Series | Width 0.039" (1.00mm) |
Packaging Box | Length 0.358" (9.10mm) |
Part Status Active | Tip Chip Size Chip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥427.40000 | ¥427.40 |
| 5 | ¥387.87200 | ¥1,939.36 |
| 10 | ¥371.99300 | ¥3,719.93 |
| 25 | ¥351.99080 | ¥8,799.77 |
| 50 | ¥337.57820 | ¥16,878.91 |
| 100 | ¥337.05390 | ¥33,705.39 |











