Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-038

DigiKey Part Number
5358-STTC-038-ND
Manufacturer
Manufacturer Product Number
STTC-038
Description
CHISEL (STTC), (W X L) 1.5 MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Metcal
Width
0.060" (1.52mm)
Series
Length
0.390" (9.91mm)
Packaging
Box
Temperature Range
675°F (357°C)
Part Status
Active
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Tip Type
Rework
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.69000¥399.69
5¥362.70600¥1,813.53
10¥347.85600¥3,478.56
25¥329.15360¥8,228.84
50¥315.67540¥15,783.77
100¥312.71130¥31,271.13
Manufacturers Standard Package