Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-025

DigiKey Part Number
5358-STTC-025-ND
Manufacturer
Manufacturer Product Number
STTC-025
Description
CHISEL (STTC), (W X L) 1.0 MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Metcal
Width
0.039" (1.00mm)
Series
Length
0.358" (9.10mm)
Packaging
Box
Temperature Range
675°F (357°C)
Part Status
Active
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥427.40000¥427.40
5¥387.87200¥1,939.36
10¥371.99300¥3,719.93
25¥351.99080¥8,799.77
50¥337.57820¥16,878.91
100¥337.05390¥33,705.39
Manufacturers Standard Package