MXR2999EL | ||
---|---|---|
DigiKey Part Number | 1267-1035-2-ND - Tape & Reel (TR) 1267-1035-1-ND - Cut Tape (CT) 1267-1035-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MXR2999EL | |
Description | ACCELEROMETER 0.5G ANALOG 8QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y Axis ±0.5g 17Hz 8-QFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±0.5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1000 | |
Bandwidth | 17Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TQFN | |
Supplier Device Package | 8-QFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.48000 | ¥150.48 |
10 | ¥119.10100 | ¥1,191.01 |
25 | ¥112.82920 | ¥2,820.73 |
100 | ¥97.15930 | ¥9,715.93 |
500 | ¥90.89078 | ¥45,445.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥83.36878 | ¥208,421.95 |