731-207 | ||
---|---|---|
DigiKey Part Number | 2053-731-207-ND | |
Manufacturer | ||
Manufacturer Product Number | 731-207 | |
Description | ACCEL SENSOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±0.5g 0.2Hz ~ 1.3kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±0.5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 10000 | |
Bandwidth | 0.2Hz ~ 1.3kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | 0°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,920.37000 | ¥5,920.37 |