MLX92291LSE-AAA-006-SP | ||
---|---|---|
DigiKey Part Number | 413-MLX92291LSE-AAA-006-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | MLX92291LSE-AAA-006-SP | |
Description | MAGNETIC SWITCH LATCH TSOT23-3 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect TSOT-3L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -3.4mT Trip, -6.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.3V ~ 18V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Programmable | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-3L | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Tube: | 100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.47200 | ¥84.72 |
25 | ¥6.77760 | ¥169.44 |
100 | ¥6.21280 | ¥621.28 |
500 | ¥5.22460 | ¥2,612.30 |
1,000 | ¥4.65971 | ¥4,659.71 |
5,000 | ¥4.23609 | ¥21,180.45 |