MLX92232LSE-AAA-002-RE | ||
---|---|---|
DigiKey Part Number | MLX92232LSE-AAA-002-RETR-ND - Tape & Reel (TR) MLX92232LSE-AAA-002-RECT-ND - Cut Tape (CT) MLX92232LSE-AAA-002-REDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLX92232LSE-AAA-002-RE | |
Description | MAGNETIC SWITCH PROG TSOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Programmable Open Drain Hall Effect TSOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Programmable | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 3.9mA | |
Current - Output (Max) | 75mA | |
Output Type | Open Drain | |
Features | Programmable Function, Programmable Hysteresis, Programmable Trip Point, Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥6.92700 | ¥69.27 |
25 | ¥5.53800 | ¥138.45 |
100 | ¥5.07790 | ¥507.79 |
500 | ¥4.27012 | ¥2,135.06 |
1,000 | ¥3.80842 | ¥3,808.42 |
5,000 | ¥3.46222 | ¥17,311.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.23141 | ¥32,314.10 |
20,000 | ¥3.17371 | ¥63,474.20 |