ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1046-VFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1046-VFBGA (15x15)
MediaTek Genio – Genius At The Edge

MT8395IV/ZA

DigiKey Part Number
5769-MT8395IV/ZATR-ND - Tape & Reel (TR)
5769-MT8395IV/ZACT-ND - Cut Tape (CT)
5769-MT8395IV/ZADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT8395IV/ZA
Description
GENIO 1200 SOC INDUSTRIAL TEMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1046-VFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
2GHz, 2.2GHz
Manufacturer
MediaTek
Operating Temperature
-40°C ~ 105°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1046-VFBGA
Part Status
Active
Supplier Device Package
1046-VFBGA (15x15)
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥726.93000¥726.93
10¥606.57900¥6,065.79
25¥576.52480¥14,413.12
100¥543.49750¥54,349.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥506.55613¥759,834.19
Manufacturers Standard Package