
MT6365IAW/B | |
|---|---|
DigiKey Part Number | 5767-MT6365IAW/BTR-ND - Tape & Reel (TR) 5767-MT6365IAW/BCT-ND - Cut Tape (CT) 5767-MT6365IAW/BDKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6365IAW/B |
Description | GENIO 1200 PMIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smart Phones PMIC 203-WFBGA (5.98x5.62) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.6V ~ 5V |
Manufacturer MediaTek | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 203-WFBGA |
Applications Smart Phones | Supplier Device Package 203-WFBGA (5.98x5.62) |
Current - Supply 510µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.82000 | ¥55.82 |
| 10 | ¥37.00000 | ¥370.00 |
| 25 | ¥32.09080 | ¥802.27 |
| 100 | ¥26.54260 | ¥2,654.26 |
| 250 | ¥23.81860 | ¥5,954.65 |
| 500 | ¥22.22562 | ¥11,112.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.68180 | ¥74,045.40 |


