
453-00177R | |
|---|---|
DigiKey Part Number | 776-453-00177RTR-ND - Tape & Reel (TR) 776-453-00177RCT-ND - Cut Tape (CT) 776-453-00177RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00177R |
Description | MODULE, SONA MT320, MIMO, M.2 14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 21.72dBm |
Mfr | Sensitivity -104dBm |
Series | Serial Interfaces I2S, PCM, SDIO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part MT7921LSN |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.1V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 2.4GHz, 5GHz | Package / Case 116-SMD Module |
Data Rate 510.4Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.12000 | ¥205.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥167.55226 | ¥167,552.26 |




