
UF92AM23-BTHR-F | |
|---|---|
DigiKey Part Number | 1570-1811-ND |
Manufacturer | |
Manufacturer Product Number | UF92AM23-BTHR-F |
Description | FAN AXIAL 92X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92.5mm L x 92.5mm H Ball 51.0 CFM (1.43m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 42.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 11.00W |
Series | RPM 3300 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 194°F (-40 ~ 90°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92.5mm L x 92.5mm H | Weight 0.948 lb (430.01 g) |
Width 38.00mm | Current Rating (Amps) 0.090A |
Air Flow 51.0 CFM (1.43m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Blade Metal |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.26000 | ¥330.26 |
| 10 | ¥269.67200 | ¥2,696.72 |
| 40 | ¥235.90375 | ¥9,436.15 |
| 80 | ¥220.29125 | ¥17,623.30 |
| 120 | ¥211.61117 | ¥25,393.34 |
| 280 | ¥210.31229 | ¥58,887.44 |
















