UF12AE23-BWHR | |
---|---|
DigiKey Part Number | 1570-1765-ND |
Manufacturer | |
Manufacturer Product Number | UF12AE23-BWHR |
Description | FAN AXIAL 120X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.168 lbs (530 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.12000 | ¥159.12 |
10 | ¥151.91500 | ¥1,519.15 |
25 | ¥142.87080 | ¥3,571.77 |
50 | ¥137.44620 | ¥6,872.31 |
100 | ¥126.59480 | ¥12,659.48 |
250 | ¥118.45640 | ¥29,614.10 |
500 | ¥116.64808 | ¥58,324.04 |