UF12A23-BWHR | ||
---|---|---|
DigiKey Part Number | 1570-1026-ND | |
Manufacturer | ||
Manufacturer Product Number | UF12A23-BWHR | |
Description | FAN AXIAL 120X38MM 230VAC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.17000 | ¥165.17 |
10 | ¥150.84900 | ¥1,508.49 |
40 | ¥145.12050 | ¥5,804.82 |
80 | ¥135.57300 | ¥10,845.84 |
120 | ¥125.07092 | ¥15,008.51 |
280 | ¥123.16143 | ¥34,485.20 |
520 | ¥122.20667 | ¥63,547.47 |