MR1238H24B-FSR | |
---|---|
DigiKey Part Number | 1570-1324-ND |
Manufacturer | |
Manufacturer Product Number | MR1238H24B-FSR |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 1.075 in H2O (267.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 64.6dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.838 lb (380.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.73000 | ¥197.73 |
10 | ¥180.59900 | ¥1,805.99 |
40 | ¥173.73925 | ¥6,949.57 |
80 | ¥162.30900 | ¥12,984.72 |
120 | ¥149.73517 | ¥17,968.22 |
280 | ¥147.44939 | ¥41,285.83 |
520 | ¥146.30627 | ¥76,079.26 |