MH4028H12B-RSR | |
---|---|
DigiKey Part Number | 1570-1956-ND |
Manufacturer | |
Manufacturer Product Number | MH4028H12B-RSR |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.1 CFM (0.591m³/min) | |
Static Pressure | 0.880 in H2O (219.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Thermal Overload Protector (TOP) | |
Noise | 52.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.089 lb (40.37 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.63000 | ¥108.63 |
10 | ¥103.66000 | ¥1,036.60 |
25 | ¥97.48680 | ¥2,437.17 |
50 | ¥93.78420 | ¥4,689.21 |
100 | ¥86.38050 | ¥8,638.05 |
250 | ¥80.82748 | ¥20,206.87 |
500 | ¥79.59344 | ¥39,796.72 |