MA1751E12B-FSR | ||
---|---|---|
DigiKey Part Number | 1570-1109-ND | |
Manufacturer | ||
Manufacturer Product Number | MA1751E12B-FSR | |
Description | FAN AXIAL 172X50.8MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 269.2 CFM (7.54m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 269.2 CFM (7.54m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 61.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 2.20A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.29000 | ¥494.29 |
20 | ¥447.22400 | ¥8,944.48 |
40 | ¥417.80050 | ¥16,712.02 |
60 | ¥411.91567 | ¥24,714.94 |
100 | ¥379.55070 | ¥37,955.07 |