LPT15P12-BTHR | ||
---|---|---|
DigiKey Part Number | 1570-1944-ND | |
Manufacturer | ||
Manufacturer Product Number | LPT15P12-BTHR | |
Description | FAN AXIAL 172X150X51MM 115VAC | |
Customer Reference | ||
Detailed Description | Fan 115VAC Rectangular - 172mm L x 150mm H Ball 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | - | |
Features | Auto Restart, Electronic Commutation (EC) | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.20000 | ¥545.20 |
10 | ¥493.27400 | ¥4,932.74 |