G4020E05B-RSR | |
---|---|
DigiKey Part Number | 1570-1088-ND |
Manufacturer | |
Manufacturer Product Number | G4020E05B-RSR |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.7 CFM (0.328m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 32.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥84.82300 | ¥848.23 |
25 | ¥79.77600 | ¥1,994.40 |
50 | ¥76.74640 | ¥3,837.32 |
100 | ¥70.68750 | ¥7,068.75 |
300 | ¥66.14327 | ¥19,842.98 |
600 | ¥65.13345 | ¥39,080.07 |