G4015M24B-RSR-CC | ||
---|---|---|
DigiKey Part Number | 1570-1606-ND | |
Manufacturer | ||
Manufacturer Product Number | G4015M24B-RSR-CC | |
Description | FAN AXIAL 40X15MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Conformal Coating, Thermal Overload Protector (TOP) | |
Noise | 23.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.051 lb (23.13 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.98000 | ¥121.98 |
10 | ¥116.44400 | ¥1,164.44 |
25 | ¥109.50960 | ¥2,737.74 |
50 | ¥105.35120 | ¥5,267.56 |
100 | ¥97.03460 | ¥9,703.46 |
250 | ¥90.79684 | ¥22,699.21 |
500 | ¥89.41046 | ¥44,705.23 |