GEZ31ES | ||
---|---|---|
DigiKey Part Number | 1995-1031-ND | |
Manufacturer | ||
Manufacturer Product Number | GEZ31ES | |
Description | BEARING DUTY OPEN 1.25X2X1.093" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Spherical Bearing 1.250" (31.75mm) ID X 2.000" (50.80mm) OD X 1.093" (27.76mm) W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spherical Bearing | |
Inner Diameter | 1.250" (31.75mm) | |
Outer Diameter | 2.000" (50.80mm) | |
Width | 1.093" (27.76mm) | |
Material | - | |
Static Load Rating | 58507 lbs | |
Dynamic Load Rating | 19468 lbs | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.37000 | ¥69.37 |
5 | ¥67.54200 | ¥337.71 |
10 | ¥65.71600 | ¥657.16 |
25 | ¥63.89080 | ¥1,597.27 |
50 | ¥60.23980 | ¥3,011.99 |
100 | ¥58.41430 | ¥5,841.43 |
250 | ¥52.93796 | ¥13,234.49 |
500 | ¥51.11252 | ¥25,556.26 |
1,000 | ¥49.28707 | ¥49,287.07 |