Bearings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Inner Diameter | Outer Diameter | Width | Material | Static Load Rating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
304 In Stock | 1 : ¥45.54000 Bulk | Bulk | Active | Spherical Bearing | 1.000" (25.40mm) 1" | 1.625" (41.28mm) | - | - | 37359 lbs | - | |||
11 In Stock | 1 : ¥985.82000 Bulk | Bulk | Active | Thin Section Bearing | 1.500" (38.10mm) | 1.875" (47.63mm) | 1.875" (47.63mm) | - | - | - |