TS-700-212B | ||
---|---|---|
DigiKey Part Number | TS-700-212B-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-700-212B | |
Description | INVERTER 12VDC 700W 1 OUTLET | |
Customer Reference | ||
Detailed Description | 12VDC Voltage Input 700 W Power Output Continuous Inverter 1 AC Outlets Europe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 700 W | |
Power - Output Surge | 1.4 kW | |
Remote Capability | No | |
Region Utilized | Europe | |
Size | 11.61" L x 7.24" W x 2.76" H (295.0mm x 184.0mm x 70.0mm) | |
Features | - | |
Base Product Number |