TS-400-248B | ||
---|---|---|
DigiKey Part Number | TS-400-248B-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-400-248B | |
Description | INVERTER 48VDC 400W 1 OUTLET | |
Customer Reference | ||
Detailed Description | 48VDC Voltage Input 400 W Power Output Continuous Inverter 1 AC Outlets Europe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 400 W | |
Power - Output Surge | 800 W | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,298.02167 | ¥7,788.13 |