ISI-501-248B | ||
---|---|---|
DigiKey Part Number | ISI-501-248B-ND | |
Manufacturer | ||
Manufacturer Product Number | ISI-501-248B | |
Description | INVERTER 48VDC 500W 1 OUTLET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 48VDC Voltage Input 500 W Power Output Continuous Inverter 1 AC Outlets Europe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 500 W | |
Power - Output Surge | 1 kW | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 8.07" L x 6.22" W x 2.64" H (205.0mm x 158.0mm x 67.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,042.98000 | ¥2,042.98 |
5 | ¥1,979.17600 | ¥9,895.88 |
10 | ¥1,915.32300 | ¥19,153.23 |