TN-1500-148A | ||
---|---|---|
DigiKey Part Number | 1866-4922-ND | |
Manufacturer | ||
Manufacturer Product Number | TN-1500-148A | |
Description | INVERTER UPS 48VDC 1.5KW 2OUTLET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 48VDC Voltage Input 1.5 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R North America | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 110VAC | |
Voltage - Input | 48VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1.5 kW | |
Power - Output Surge | 3 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 16.54" L x 7.87" W x 3.46" H (420.0mm x 200.0mm x 88.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,387.35000 | ¥4,387.35 |
5 | ¥4,178.44600 | ¥20,892.23 |
10 | ¥4,039.16500 | ¥40,391.65 |