RSP-3000-12 | ||
---|---|---|
DigiKey Part Number | 1866-4258-ND | |
Manufacturer | ||
Manufacturer Product Number | RSP-3000-12 | |
Description | AC/DC CONVERTER 12V 2400W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 180 ~ 264 VAC, 254 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 200 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,757.32000 | ¥4,757.32 |
5 | ¥4,552.00200 | ¥22,760.01 |
10 | ¥4,400.26800 | ¥44,002.68 |