PPT-125A | ||
---|---|---|
DigiKey Part Number | PPT-125A-ND | |
Manufacturer | ||
Manufacturer Product Number | PPT-125A | |
Description | AC/DC CONVERTER 3.3V 5V 12V 79W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 3 Output 3.3V 5V 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Current - Output 2 | 8 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.59000 | ¥418.59 |
5 | ¥405.95200 | ¥2,029.76 |
10 | ¥393.26100 | ¥3,932.61 |
25 | ¥380.57880 | ¥9,514.47 |