PLC-100-15 | ||
---|---|---|
DigiKey Part Number | 1866-3777-ND | |
Manufacturer | ||
Manufacturer Product Number | PLC-100-15 | |
Description | LED DRIVER CC/CV AC/DC 15V 5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 5A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.58000 | ¥397.58 |
5 | ¥386.21600 | ¥1,931.08 |
10 | ¥369.17400 | ¥3,691.74 |
25 | ¥363.49680 | ¥9,087.42 |