LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock | 1 : ¥439.74000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 4A | 96 W | 3.75 kV | - | OTP, OVP, SCP | - | -30°C ~ 50°C | 88.5% | Wire Leads | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | CB, CCC, CE, cURus, PSE, TUV | |||
11 In Stock | 1 : ¥386.41000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 12V | 5A | 60 W | 3.75 kV | - | OTP, OVP, SCP | - | -30°C ~ 50°C | 83% | Wire Leads | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | CB, CCC, CE, cURus, PSE, TUV | |||
10 In Stock | 1 : ¥393.73000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 36V | 2.65A | 95 W | 3.75 kV | - | OTP, OVP, SCP | - | -30°C ~ 50°C | 88% | Wire Leads | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | CB, CCC, CE, cURus, PSE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥393.73000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 15V | 5A | 75 W | 3.75 kV | - | OTP, OVP, SCP | - | -30°C ~ 50°C | 85% | Wire Leads | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | CB, CCC, CE, cURus, PSE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥393.73000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 20V | 4.8A | 96 W | 3.75 kV | - | OTP, OVP, SCP | - | -30°C ~ 50°C | 88.5% | Wire Leads | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | CB, CCC, CE, cURus, PSE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥393.73000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 27V | 3.55A | 96 W | 3.75 kV | - | OTP, OVP, SCP | - | -30°C ~ 50°C | 88% | Wire Leads | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | CB, CCC, CE, cURus, PSE, TUV | |||
0 In Stock Check Lead Time | 1 : ¥393.73000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 48V | 2A | 96 W | 3.75 kV | - | OTP, OVP, SCP | - | -30°C ~ 50°C | 88.5% | Wire Leads | 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) | CB, CCC, CE, PSE, TUV, UR |