PCD-60-500B | |
---|---|
DigiKey Part Number | 1866-5389-ND |
Manufacturer | |
Manufacturer Product Number | PCD-60-500B |
Description | LED DRVR CC AC/DC 70-108V 500MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500mA 70 ~ 108V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 70 ~ 108V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 54 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OTP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 45°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm) | |
Approval Agency | CB, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.97000 | ¥195.97 |
5 | ¥183.26000 | ¥916.30 |
10 | ¥177.49800 | ¥1,774.98 |
25 | ¥170.58160 | ¥4,264.54 |